Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoPSL2NTEBL500F
Order Code3542156
Product RangePSL2 Series
Technical Datasheet
18,850 In Stock
Need more?
8740 Delivery in 3-4 Business Days(Shanghai stock)
10110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.960 (CNY11.2548) |
| 100+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.220 (CNY5.8986) |
| 2500+ | CNY4.890 (CNY5.5257) |
| 5000+ | CNY4.560 (CNY5.1528) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY99.60 (CNY112.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoPSL2NTEBL500F
Order Code3542156
Product RangePSL2 Series
Technical Datasheet
Resistance500µohm
Product RangePSL2 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating8W
Resistance Tolerance± 1%
Resistor Technology-
Temperature Coefficient± 115ppm/K
Product Length6.3mm
Product Width3.15mm
Product Height1.12mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PSL2 current sensing power shunt resistor
- Ultra low resistance, suitable for large current sensing
- Automatic mounting machines are applicable
- AEC-Q200 tested
- Dimension is 6.3±0.15mm length x 3.15±0.15mm width x 1.15±0.15mm depth
- No surface treatment
- 8mm pitch plastic embossed
- Tolerance is ±1%
- Operating temperature range from -65°C to +175°C
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 115ppm/K
Product Width
3.15mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
PSL2 Series
Power Rating
8W
Resistor Technology
-
Product Length
6.3mm
Product Height
1.12mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001