Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoRK73H1JRTTD1001F
Order Code3539564
Product RangeRK73H-RT Series
Technical Datasheet
344 In Stock
25,000 more incoming. You can reserve stock now
344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.272 (CNY0.3074) |
| 100+ | CNY0.155 (CNY0.1752) |
| 500+ | CNY0.154 (CNY0.174) |
| 1000+ | CNY0.153 (CNY0.1729) |
| 2500+ | CNY0.152 (CNY0.1718) |
| 5000+ | CNY0.150 (CNY0.1695) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.72 (CNY3.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1JRTTD1001F
Order Code3539564
Product RangeRK73H-RT Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeRK73H-RT Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
RK73H1JRTTD1001F is a precision thick film chip resistor.
- Excellent heat resistance and weather resistance are ensured by the use of metal glaze thick film
- Suitable for both flow and reflow soldering's
- AEC-Q200 tested
- Sn termination material, ±1% tolerance
- 0.125W power rating, 75V max working voltage
- T.C.R. is 100ppm/K, 1Kohm resistance
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RK73H-RT Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001