Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoRK73H1JRTTD1002F
Order Code3539565
Product RangeRK73H-RT Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 10+ | CNY0.330 (CNY0.3729) | 
| 100+ | CNY0.198 (CNY0.2237) | 
| 500+ | CNY0.180 (CNY0.2034) | 
| 1000+ | CNY0.162 (CNY0.1831) | 
| 2500+ | CNY0.159 (CNY0.1797) | 
| 5000+ | CNY0.155 (CNY0.1752) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY3.30 (CNY3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73H1JRTTD1002F
Order Code3539565
Product RangeRK73H-RT Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeRK73H-RT Series
Temperature Coefficient± 100ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
RK73H-RT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001