Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoRK73Z1ETTP
Order Code3542158
Product RangeRK73Z Series
Technical Datasheet
2,935,354 In Stock
Need more?
2495 Next business day delivery available(Shanghai stock)
107081 Delivery in 3-4 Business Days(Shanghai stock)
2825778 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.068 (CNY0.0768) |
| 500+ | CNY0.044 (CNY0.0497) |
| 2500+ | CNY0.031 (CNY0.035) |
| 10000+ | CNY0.019 (CNY0.0215) |
| 25000+ | CNY0.017 (CNY0.0192) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY0.68 (CNY0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73Z1ETTP
Order Code3542158
Product RangeRK73Z Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeRK73Z Series
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
RK73Z1ETTP is a RK73Z series zero ohm jumper chip resistor.
- Excellent heat resistance and weather resistance because of glaze thick film as resistive film
- Suitable for both flow and reflow soldering's
- AEC-Q200 tested
- 1.0Amps maximum continuous current at 70°C
- 50mohm max resistance
- Operating temperature range from -55°C to +155°C
- 0402 [1005 Metric] size
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
RK73Z Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for RK73Z1ETTP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001