Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoSG73P2ATTD100J
Order Code3545691
Product RangeSG73P Series
Technical Datasheet
24,530 In Stock
Need more?
24530 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.294 (CNY0.3322) |
| 100+ | CNY0.178 (CNY0.2011) |
| 500+ | CNY0.158 (CNY0.1785) |
| 1000+ | CNY0.138 (CNY0.1559) |
| 2500+ | CNY0.134 (CNY0.1514) |
| 5000+ | CNY0.129 (CNY0.1458) |
| 25000+ | CNY0.122 (CNY0.1379) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY2.94 (CNY3.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoSG73P2ATTD100J
Order Code3545691
Product RangeSG73P Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeSG73P Series
Temperature Coefficient± 200ppm/K
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
SG73P Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/K
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001