Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKOA
Manufacturer Part NoTLRZ1ETTB
Order Code3542525
Product RangeTLRZ Series
Technical Datasheet
31,093 In Stock
30,000 more incoming. You can reserve stock now
31093 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY0.996 (CNY1.1255) |
| 2500+ | CNY0.908 (CNY1.026) |
| 5000+ | CNY0.747 (CNY0.8441) |
| 10000+ | CNY0.732 (CNY0.8272) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY18.50 (CNY20.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoTLRZ1ETTB
Order Code3542525
Product RangeTLRZ Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Plate
Power Rating-
Current Rating10A
Resistor MountingSurface Mount Device
Product RangeTLRZ Series
Product Length1.02mm
Product Width0.5mm
Product Height0.4mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.4mm
Operating Temperature Max
170°C
Resistor Technology
Metal Plate
Current Rating
10A
Product Range
TLRZ Series
Product Width
0.5mm
Operating Temperature Min
-65°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001