Print Page
Image is for illustrative purposes only. Please refer to product description.
3,568 In Stock
2,000 more incoming. You can reserve stock now
3568 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.000 (CNY6.780) |
| 10+ | CNY4.690 (CNY5.2997) |
| 25+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY3.250 (CNY3.6725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.00 (CNY6.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoKCL5587S
Order Code2505470
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)90mW/Sr
Rise Time25ns
Fall Time tf15ns
Forward Current If(AV)50mA
Forward Voltage VF Max2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
25ns
Forward Current If(AV)
50mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Angle of Half Intensity
20°
Radiant Intensity (Ie)
90mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Alternatives for KCL5587S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286