Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKODENSHI
Manufacturer Part NoSG-2BC
Order Code1253374
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / Package-
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max90°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The SG-2BC is a Reflective sensor combines a GaAs IRED with a high-sensitivity phototransistor in a super-mini ceramic package, reducing installation space.
- Compact
- High Performance
- High-speed Response
- Easy to Mount on PCB
- Widely Applicable
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
-
Collector Emitter Voltage Max
30V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
-
Forward Current If
50mA
Reverse Voltage Vr
5V
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
90°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002