Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part NoGAM0404
Order Code7189114
Also Known As7TCA297050R0006
Your Part Number
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.250 (CNY989.0325) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY875.25 (CNY989.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoGAM0404
Order Code7189114
Also Known As7TCA297050R0006
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass
Conduit ColourMetallic - Nickel Finish
External Length24.5mm
IP / NEMA RatingIP54
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The GAM0404 is a fixed body Straight Connector suitable for use with covered galvanised steel conduit systems KEBF and KEBT.
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
24.5mm
Product Range
-
Trade Size
-
Conduit Colour
Metallic - Nickel Finish
IP / NEMA Rating
IP54
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3