Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part NoKEBF0410
Order Code7189084
Also Known As7TCA297050R0124
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,175.060 (CNY1,327.8178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,175.06 (CNY1,327.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoKEBF0410
Order Code7189084
Also Known As7TCA297050R0124
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride), Steel
CoatingPVC
Conduit ColourBlack
External Diameter21.2mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KEBF0410 is a PVC covered liquid resistant Conduit with galvanized steel core.
- 20mm Conduit Size
- 10m Conduit Length
- -25 to +70 °C Static Temperature
- -5 to +70 °C Dynamic Temperature
Applications
Maintenance & Repair
Technical Specifications
Conduit Material
PVC (Polyvinylchloride), Steel
Conduit Colour
Black
Product Range
-
Coating
PVC
External Diameter
21.2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.14