Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part NoKEBF0510
Order Code7189096
Also Known As7TCA297050R0130
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoKEBF0510
Order Code7189096
Also Known As7TCA297050R0130
Technical Datasheet
Conduit MaterialPVC (Polyvinylchloride), Steel
CoatingPVC
Conduit ColourBlack
External Diameter25.7mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KEBF0510 is a Flexible Conduit made of black flame retardant low acid PVC covering and galvanized steel core.
- Heavy connector pull-OFF and conduit crush
Applications
Industrial
Technical Specifications
Conduit Material
PVC (Polyvinylchloride), Steel
Conduit Colour
Black
Product Range
-
Coating
PVC
External Diameter
25.7mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.85