Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part NoXQM0404
Order Code7189760
Also Known As7TCA297020R0489
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,156.110 (CNY1,306.4043) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY1,156.11 (CNY1,306.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoXQM0404
Order Code7189760
Also Known As7TCA297020R0489
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1/2"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Finish
External Length38.1mm
IP / NEMA RatingIP66, IP67
Product Overview
The XQM0404 is a liquidtight Straight Fitting suitable for use with FLB, FLT, FUB and FLH conduits.
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
38.1mm
Trade Size
1/2"
Conduit Colour
Metallic - Zinc Finish
IP / NEMA Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73071990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54