Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.830 (CNY356.8879) |
| 5+ | CNY275.850 (CNY311.7105) |
| 10+ | CNY263.950 (CNY298.2635) |
| 25+ | CNY252.940 (CNY285.8222) |
| 50+ | CNY248.120 (CNY280.3756) |
| 100+ | CNY243.290 (CNY274.9177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.83 (CNY356.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-HDMI/HDMI-25
Order Code4690841
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial24.9ft
Cable Length - Metric7.6m
Jacket ColourBlack
Product RangeKramer C-HDMI/HDMI Series High Speed 4K UHD HDMI Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
24.9ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
7.6m
Product Range
Kramer C-HDMI/HDMI Series High Speed 4K UHD HDMI Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.406