Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No008380040000010
Order Code636393
Product Range8380
Your Part Number
Technical Datasheet
90 In Stock
Need more?
90 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.280 (CNY26.3064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.28 (CNY26.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No008380040000010
Order Code636393
Product Range8380
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product Range8380
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Alternatives for 008380040000010
4 Products Found
Product Overview
The 008380040000010 is a 40-contact 350V/1A low profile box Header Connector with gold-plated copper contacts. This 8380 series header with UL94VO rated glass filled grey polyester moulding. It features solder tail straight contact for 1.6mm PCB, 2.8mm contact length. The connector is shrouded on all four sides for polarization and contact protection. Polarizing keys are moulded in for correct socket alignment with contact loss.
- 10mΩ Maximum contact resistance
- 1050VDC/AC Peak dielectric withstanding voltage
- <gt/>1000MΩ Insulation resistance
- No polarizing keys standard
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
8380
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0431