Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009159006603906
Order Code4292682
Product Range9159-600 Series
Technical Datasheet
2,100 In Stock
Need more?
2100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY5.030 (CNY5.6839) |
| 1400+ | CNY4.790 (CNY5.4127) |
| 2100+ | CNY4.650 (CNY5.2545) |
| 3500+ | CNY4.490 (CNY5.0737) |
| 4900+ | CNY4.380 (CNY4.9494) |
| 7000+ | CNY4.270 (CNY4.8251) |
| 17500+ | CNY4.260 (CNY4.8138) |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
CNY3,521.00 (CNY3,978.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009159006603906
Order Code4292682
Product Range9159-600 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.6mm
No. of Contacts6 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range9159-600 Series
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
6 Contacts
Connector Body Orientation
Straight
Contact Material
Beryllium Copper
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Card Thickness
1.6mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
9159-600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000339