Print Page
Image is for illustrative purposes only. Please refer to product description.
4,950 In Stock
Need more?
4950 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.200 (CNY2.486) |
| 10+ | CNY0.937 (CNY1.0588) |
| 100+ | CNY0.711 (CNY0.8034) |
| 500+ | CNY0.549 (CNY0.6204) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 2000+ | CNY0.532 (CNY0.6012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.20 (CNY2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U160FAT2A
Order Code3922152
Technical Datasheet
Voltage Rating50V
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Technical Specifications
Voltage Rating
50V
Capacitor Case Style
0402 [1005 Metric]
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536