Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06032U180FAT2A
Order Code3922466
Your Part Number
Technical Datasheet
939 In Stock
Need more?
939 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.750 (CNY3.1075) |
| 10+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY0.983 (CNY1.1108) |
| 1000+ | CNY0.930 (CNY1.0509) |
| 2000+ | CNY0.862 (CNY0.9741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.75 (CNY3.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U180FAT2A
Order Code3922466
Technical Datasheet
Capacitance18pF
Voltage Rating200V
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
18pF
Operating Temperature Max
125°C
Voltage Rating
200V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037