Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.780 (CNY34.7814) |
| 10+ | CNY22.250 (CNY25.1425) |
| 50+ | CNY20.020 (CNY22.6226) |
| 100+ | CNY18.960 (CNY21.4248) |
Product Information
Product Overview
The 2220HC682KAZ1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. To make high voltage chips, larger physical sizes than are normally encountered are necessary. The FLEXITERM® layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage is concerns.
- Low parasitics
- Excellent EMI filtering capabilities
- Low ESRs at high frequencies
- Standard test level
- Standard product
Applications
Power Management, Industrial
Warnings
Special precautions must be taken in applying this chip in surface mount assemblies.
Technical Specifications
6800pF
2220 [5650 Metric]
X7R
5.7mm
SMD
125°C
MSL 1 - Unlimited
3kV
± 10%
-
5mm
-55°C
-
No SVHC (21-Jan-2025)
Alternatives for 2220HC682KAZ2A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate