Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9001815F0-AC10L0250
Order Code4697925
Product Range9001815F0 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.940 (CNY50.7822) |
| 10+ | CNY32.630 (CNY36.8719) |
| 25+ | CNY30.890 (CNY34.9057) |
| 50+ | CNY28.150 (CNY31.8095) |
| 100+ | CNY25.400 (CNY28.702) |
| 500+ | CNY22.760 (CNY25.7188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.94 (CNY50.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9001815F0-AC10L0250
Order Code4697925
Product Range9001815F0 Series
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / UFL Connector
Gain4.81dBi
VSWR2.2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range9001815F0 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
6G / 5G / Cellular LPWA / LTE CAT-M / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
5.85GHz
Gain
4.81dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
9001815F0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001