Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No9003212
Order Code4692535
Your Part Number
Technical Datasheet
394 In Stock
Need more?
394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.650 (CNY207.5245) |
| 5+ | CNY166.250 (CNY187.8625) |
| 10+ | CNY146.850 (CNY165.9405) |
| 50+ | CNY140.670 (CNY158.9571) |
| 100+ | CNY137.740 (CNY155.6462) |
| 250+ | CNY134.720 (CNY152.2336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.65 (CNY207.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003212
Order Code4692535
Technical Datasheet
Antenna TypeGNSS / GPS L1/L5
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingAdhesive / I-Pex MHFI Connector
Gain32dBi
VSWR2
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
GNSS / GPS L1/L5
Frequency Max
1.61GHz
Gain
32dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.559GHz
Antenna Mounting
Adhesive / I-Pex MHFI Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001