Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
Product Overview
The 9155004003016 is a 4-way standard force Battery Connector with UL94V-0 glass-filled nylon 46 insulator and 0.4μm gold-plated beryllium copper contacts. The standard battery connector is specifically designed for mobile equipment. The insulator height provides 3mm spacing, with various contact nose heights from 2.30 (0.091)/2.60mm (0.102 inch), to provide spacing options to the end user. All contacts are stamped and are rated to 3A, with gold plating. The retaining bracket is available to provide greater strength when connected to the PCB.
- Variety of contact heights offered to suit different mechanical designs
- Connectors can be end to end stackable
- Suitable for 5000 mechanical cycles
- 125VAC Voltage rating
Applications
Consumer Electronics, Industrial, Medical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875