Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No93026-55MS
Order Code4661393
Product RangeDLA 93026 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY810.300 (CNY915.639) |
| 2+ | CNY784.600 (CNY886.598) |
| 3+ | CNY758.900 (CNY857.557) |
| 5+ | CNY733.190 (CNY828.5047) |
| 10+ | CNY707.490 (CNY799.4637) |
| 20+ | CNY681.780 (CNY770.4114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY810.30 (CNY915.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No93026-55MS
Order Code4661393
Product RangeDLA 93026 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)125V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR1.8ohm
Failure Rate-
Ripple Current2.1A
Capacitor Case / Package-
Product Diameter9.52mm
Product Length19.46mm
Product Height-
Product RangeDLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
19.46mm
Product Range
DLA 93026 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
125V
Capacitor Terminals
Axial Leaded
ESR
1.8ohm
Ripple Current
2.1A
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001