Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Order Code4157948
Product RangeA-Series
Your Part Number
Technical Datasheet
4,500 In Stock
Need more?
4500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2250+ | CNY11.130 (CNY12.5769) |
| 6750+ | CNY9.130 (CNY10.3169) |
Price for:Each (Supplied on Full Reel)
Minimum: 2250
Multiple: 2250
CNY25,042.50 (CNY28,298.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Order Code4157948
Product RangeA-Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth
Antenna Case Size15mm x 3.2mm x 3.3mm
Frequency Min2.4GHz
Centre Frequency 12.4425GHz
Frequency Max2.485GHz
Centre Frequency 2-
Antenna MountingSMD
Gain2.6dBi
VSWR1.5
Input Power500mW
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi / Bluetooth
Frequency Min
2.4GHz
Frequency Max
2.485GHz
Antenna Mounting
SMD
VSWR
1.5
Input Impedance
50ohm
Product Range
A-Series
Antenna Case Size
15mm x 3.2mm x 3.3mm
Centre Frequency 1
2.4425GHz
Centre Frequency 2
-
Gain
2.6dBi
Input Power
500mW
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002