Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAHC1012471M025R
Order Code3783842
Product RangeAHC Series
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.630 (CNY17.6619) |
10+ | CNY11.020 (CNY12.4526) |
50+ | CNY8.860 (CNY10.0118) |
100+ | CNY8.070 (CNY9.1191) |
200+ | CNY7.330 (CNY8.2829) |
500+ | CNY6.590 (CNY7.4467) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.63 (CNY17.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAHC1012471M025R
Order Code3783842
Product RangeAHC Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeAHC Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for AHC1012471M025R
3 Products Found
Product Overview
AHC series SMD aluminium hybrid electrolytic capacitors are typically used in commercial/industrial power supply applications requiring high capacitance in energy-dense, in small-volume packages with a low ESR. AVX hybrid capacitors use polymer technology in conjunction with a liquid electrolyte in a single design to combine the performance benefits of electrolytic and polymer capacitors. They are suitable for applications requiring low ESR, DCL, humidity resistance, and good stability over frequency and time.
- Low ESR
- High ripple current resistance
Technical Specifications
Capacitance
470µF
Voltage(DC)
25V
ESR
0.02ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
AHC Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1