Print Page
Image is for illustrative purposes only. Please refer to product description.
2,965 In Stock
Need more?
2965 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY3.760 (CNY4.2488) |
10+ | CNY2.520 (CNY2.8476) |
100+ | CNY1.640 (CNY1.8532) |
500+ | CNY1.220 (CNY1.3786) |
1000+ | CNY0.963 (CNY1.0882) |
5000+ | CNY0.825 (CNY0.9322) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.80 (CNY21.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMPP5FA20-TE8L3
Order Code4036893
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current790mA
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time30ns
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
790mA
Forward Voltage Max
950mV
Forward Surge Current
20A
Diode Case Style
SOD-123FL
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001