Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.300 (CNY20.679) |
| 10+ | CNY13.650 (CNY15.4245) |
| 25+ | CNY12.540 (CNY14.1702) |
| 50+ | CNY11.570 (CNY13.0741) |
| 100+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY10.240 (CNY11.5712) |
Product Information
Product Overview
P622301 is an embedded FR4 LTE-M/ NB-IoT / LPWA antenna (700-960MHz, 1710-2170MHz). standard antennas provide high performance. They require a smaller design keep-out area, carry lower program development risk which yields a Quicker time-to-market, without sacrificing RF performance. This centre feed LTE antenna provides flexible tuning options within a small PCB form factor. Standard antenna eliminates design fees and cycle time associated with a custom solution, getting products to market faster. Ethertronics’ technology helps you deliver more advanced ergonomic designs without adverse impact on product performance. Applications include IoT, M2M, healthcare (FDA Class I), smart metering, tracking and industrial devices.
- Supports: LTE-M, NB-IoT, SigFox, LoRa, cellular LPWA
- 15% (700 - 960MHz) and 45% (1710- 2170MHz) efficiency
- < -2.25 dB (700 - 960MHz) and < -3.0 dB (1710- 2170MHz) return loss
- Peak gain of -0.89dBi (700 - 960MHz) and 1.06dBi (1710- 2170MHz)
- Linear polarization
- 2watts CW power handling
- Omni-directional radiation pattern
- 50 ohms unbalanced feed point impedance
- Dimension is 35.0 x 9.0 x 3.2mm
- SMT (P&P) mounting
Technical Specifications
35mm x 9mm x 3.2mm
1.94GHz
No SVHC (17-Dec-2015)
830MHz
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate