Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005756-LBA2SA05A2
Order Code4391636
Your Part Number
Technical Datasheet
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.890 (CNY223.6157) |
| 5+ | CNY182.670 (CNY206.4171) |
| 10+ | CNY167.440 (CNY189.2072) |
| 50+ | CNY164.100 (CNY185.433) |
| 100+ | CNY160.750 (CNY181.6475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.89 (CNY223.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005756-LBA2SA05A2
Order Code4391636
Technical Datasheet
Antenna Type4G/3G/2G/NB-IoT/Cellular/LTE-M/LTE/SigFox/LoRa/WiFi/Bluetooth/BLE/IoT/Z-Wave/WLAN/ZigBee
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingAdhesive / SMA Connector
Gain4.2dBi
VSWR3.5
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
4G/3G/2G/NB-IoT/Cellular/LTE-M/LTE/SigFox/LoRa/WiFi/Bluetooth/BLE/IoT/Z-Wave/WLAN/ZigBee
Frequency Max
2.7GHz
Gain
4.2dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
2.3GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003