Print Page
52 In Stock
Need more?
52 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.980 (CNY15.7974) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.98 (CNY15.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA
Manufacturer Part NoK50-HC1CSE22.1184MR
Order Code1703580
Product RangeK50-HC
Technical Datasheet
Frequency Nom22.1184MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeK50-HC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Nom
22.1184MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
K50-HC
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281