Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AB12
Order Code4212016
Product RangeAL-ECF504 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.660 (CNY432.4058) |
| 5+ | CNY375.010 (CNY423.7613) |
| 10+ | CNY367.360 (CNY415.1168) |
| 25+ | CNY359.710 (CNY406.4723) |
| 50+ | CNY352.050 (CNY397.8165) |
| 100+ | CNY344.400 (CNY389.172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.66 (CNY432.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAL-ECF504-AB12
Order Code4212016
Product RangeAL-ECF504 Series
Connector to ConnectorType B Plug to Type A Receptacle
Cable Length - Metric304.8mm
Cable Length - Imperial12ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeAL-ECF504 Series
Technical Specifications
Connector to Connector
Type B Plug to Type A Receptacle
Cable Length - Imperial
12ft
Jacket Colour
Light Grey
Product Range
AL-ECF504 Series
Cable Length - Metric
304.8mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for AL-ECF504-AB12
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287