Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.090 (CNY114.2317) |
| 10+ | CNY85.920 (CNY97.0896) |
| 25+ | CNY80.540 (CNY91.0102) |
| 100+ | CNY73.040 (CNY82.5352) |
| 250+ | CNY68.470 (CNY77.3711) |
| 500+ | CNY65.200 (CNY73.676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.09 (CNY114.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoANF-4000
Order Code4215404
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder Cup
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder Cup
Contact Material
Brass
Connector Mounting
Panel Mount
Connector Body Style
Straight Flanged Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039326