Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoAOCQP40-003
Order Code3273873
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,353.330 (CNY4,919.2629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,353.33 (CNY4,919.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQP40-003
Order Code3273873
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector Type BQSFP+ 38 Position Plug
Jacket Colour-
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Jacket Colour
-
Connector Type B
QSFP+ 38 Position Plug
Technical Docs (1)
Alternatives for AOCQP40-003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139709