Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-085SCNMNF024
Order Code4211729
Product RangeCA-085SCNMNF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY867.380 (CNY980.1394) |
| 5+ | CNY850.040 (CNY960.5452) |
| 10+ | CNY832.690 (CNY940.9397) |
| 25+ | CNY815.340 (CNY921.3342) |
| 50+ | CNY797.990 (CNY901.7287) |
| 100+ | CNY780.650 (CNY882.1345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY867.38 (CNY980.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-085SCNMNF024
Order Code4211729
Product RangeCA-085SCNMNF Series
Technical Datasheet
Cable Length - Imperial24ft
Cable Length - Metric609.6mm
Coaxial Cable Type0.085" Semi Rigid
Connector Type AN-Type Plug
Connector Type BN-Type Jack
Impedance50ohm
Jacket Colour-
Product RangeCA-085SCNMNF Series
Technical Specifications
Cable Length - Imperial
24ft
Coaxial Cable Type
0.085" Semi Rigid
Connector Type B
N-Type Jack
Jacket Colour
-
Cable Length - Metric
609.6mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-085SCNMNF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001