Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-085SCNMNF036
Order Code4211731
Product RangeCA-085SCNMNF Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY630.770 (CNY712.7701) |
| 5+ | CNY618.160 (CNY698.5208) |
| 10+ | CNY605.540 (CNY684.2602) |
| 25+ | CNY592.930 (CNY670.0109) |
| 50+ | CNY580.310 (CNY655.7503) |
| 100+ | CNY567.700 (CNY641.501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY630.77 (CNY712.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-085SCNMNF036
Order Code4211731
Product RangeCA-085SCNMNF Series
Cable Length - Imperial36ft
Cable Length - Metric914.4mm
Coaxial Cable Type0.085" Semi Rigid
Impedance50ohm
Jacket Colour-
Product RangeCA-085SCNMNF Series
Technical Specifications
Cable Length - Imperial
36ft
Coaxial Cable Type
0.085" Semi Rigid
Jacket Colour
-
Cable Length - Metric
914.4mm
Impedance
50ohm
Product Range
CA-085SCNMNF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001