Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-141FNMNM012
Order Code4211734
Product RangeCA-141FNMNM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY722.490 (CNY816.4137) |
| 5+ | CNY708.050 (CNY800.0965) |
| 10+ | CNY693.600 (CNY783.768) |
| 25+ | CNY679.150 (CNY767.4395) |
| 50+ | CNY664.700 (CNY751.111) |
| 100+ | CNY650.250 (CNY734.7825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY722.49 (CNY816.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-141FNMNM012
Order Code4211734
Product RangeCA-141FNMNM Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.141 Hand Formable
Impedance50ohm
Jacket Colour-
Product RangeCA-141FNMNM Series
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
304.8mm
Impedance
50ohm
Product Range
CA-141FNMNM Series
Cable Length - Imperial
12"
Coaxial Cable Type
0.141 Hand Formable
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001