Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-141SCSMSM018
Order Code4211740
Product RangeCA-141SCSMSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY634.020 (CNY716.4426) |
| 5+ | CNY621.340 (CNY702.1142) |
| 10+ | CNY608.660 (CNY687.7858) |
| 25+ | CNY595.980 (CNY673.4574) |
| 50+ | CNY583.300 (CNY659.129) |
| 100+ | CNY570.620 (CNY644.8006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY634.02 (CNY716.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-141SCSMSM018
Order Code4211740
Product RangeCA-141SCSMSM Series
Cable Length - Imperial18ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric457.2mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-141SCSMSM Series
Technical Specifications
Cable Length - Imperial
18ft
Cable Length - Metric
457.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA-141SCSMSM Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Alternatives for CA-141SCSMSM018
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001