Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-141SCSMSM024
Order Code4211742
Product RangeCA-141SCSMSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY747.310 (CNY844.4603) |
| 5+ | CNY732.370 (CNY827.5781) |
| 10+ | CNY717.420 (CNY810.6846) |
| 25+ | CNY702.480 (CNY793.8024) |
| 50+ | CNY687.530 (CNY776.9089) |
| 100+ | CNY672.580 (CNY760.0154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY747.31 (CNY844.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-141SCSMSM024
Order Code4211742
Product RangeCA-141SCSMSM Series
Cable Length - Imperial24ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeCA-141SCSMSM Series
Technical Specifications
Cable Length - Imperial
24ft
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CA-141SCSMSM Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Alternatives for CA-141SCSMSM024
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036673