Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-NMNMA004
Order Code4211761
Product RangeCA-NMNMA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.770 (CNY231.3901) |
| 5+ | CNY189.400 (CNY214.022) |
| 10+ | CNY174.020 (CNY196.6426) |
| 25+ | CNY171.460 (CNY193.7498) |
| 50+ | CNY168.900 (CNY190.857) |
| 100+ | CNY166.340 (CNY187.9642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.77 (CNY231.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-NMNMA004
Order Code4211761
Product RangeCA-NMNMA Series
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeCA-195
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-NMNMA Series
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
CA-195
Connector Type B
N-Type Plug
Jacket Colour
Black
Cable Length - Metric
1.22m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-NMNMA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103873