Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-NMNMH002
Order Code4211764
Product RangeCA-NMNMH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.900 (CNY455.277) |
| 5+ | CNY372.690 (CNY421.1397) |
| 10+ | CNY342.470 (CNY386.9911) |
| 25+ | CNY321.030 (CNY362.7639) |
| 50+ | CNY305.720 (CNY345.4636) |
| 100+ | CNY291.150 (CNY328.9995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.90 (CNY455.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-NMNMH002
Order Code4211764
Product RangeCA-NMNMH Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-400UF
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-NMNMH Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-NMNMH Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
CA-400UF
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128367