Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-NMNMH005
Order Code4211766
Product RangeCA-NMNMH Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY500.700 (CNY565.791) |
| 5+ | CNY463.160 (CNY523.3708) |
| 10+ | CNY425.610 (CNY480.9393) |
| 25+ | CNY398.990 (CNY450.8587) |
| 50+ | CNY379.960 (CNY429.3548) |
| 100+ | CNY361.840 (CNY408.8792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY500.70 (CNY565.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-NMNMH005
Order Code4211766
Product RangeCA-NMNMH Series
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric1.52m
Coaxial Cable TypeCA-400UF
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-NMNMH Series
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.52m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-NMNMH Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
CA-400UF
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.262176