Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-NMRSPH010
Order Code4211769
Product RangeCA-NMRSPH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY616.280 (CNY696.3964) |
| 5+ | CNY603.960 (CNY682.4748) |
| 10+ | CNY591.630 (CNY668.5419) |
| 25+ | CNY579.310 (CNY654.6203) |
| 50+ | CNY566.980 (CNY640.6874) |
| 100+ | CNY554.660 (CNY626.7658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY616.28 (CNY696.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-NMRSPH010
Order Code4211769
Product RangeCA-NMRSPH Series
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorSMA RP Plug to N-Type Plug
Cable Length - Metric3.05m
Coaxial Cable TypeCA-400UF
Connector Type ASMA RP Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-NMRSPH Series
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CA-NMRSPH Series
Connector to Connector
SMA RP Plug to N-Type Plug
Coaxial Cable Type
CA-400UF
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001