Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-RSPNFBA002
Order Code4211772
Product RangeCA-RSPNFBA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.050 (CNY266.7365) |
| 10+ | CNY231.330 (CNY261.4029) |
| 25+ | CNY226.610 (CNY256.0693) |
| 100+ | CNY221.890 (CNY250.7357) |
| 250+ | CNY217.170 (CNY245.4021) |
| 500+ | CNY212.450 (CNY240.0685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.05 (CNY266.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNFBA002
Order Code4211772
Product RangeCA-RSPNFBA Series
Cable Length - Imperial2ft
Connector to ConnectorSMA RP Plug to N-Type Bulkhead Jack
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195R
Connector Type ASMA RP Plug
Connector Type BN-Type Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCA-RSPNFBA Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CA-RSPNFBA Series
Connector to Connector
SMA RP Plug to N-Type Bulkhead Jack
Coaxial Cable Type
CA-195R
Connector Type B
N-Type Bulkhead Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608