Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA010
Order Code4211773
Product RangeCA-RSPNMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.660 (CNY392.8558) |
| 5+ | CNY321.570 (CNY363.3741) |
| 10+ | CNY295.470 (CNY333.8811) |
| 25+ | CNY276.980 (CNY312.9874) |
| 50+ | CNY263.760 (CNY298.0488) |
| 100+ | CNY251.190 (CNY283.8447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.66 (CNY392.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMA010
Order Code4211773
Product RangeCA-RSPNMA Series
Cable Length - Imperial10ft
Connector to ConnectorN-Type Plug to SMA RP Plug
Cable Length - Metric3.05m
Coaxial Cable TypeCA-195R
Connector Type AN-Type Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-RSPNMA Series
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-RSPNMA Series
Connector to Connector
N-Type Plug to SMA RP Plug
Coaxial Cable Type
CA-195R
Connector Type B
SMA RP Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for CA-RSPNMA010
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148778