Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMB010
Order Code2579802
Product RangeCA-RSPNMB Series
Your Part Number
Technical Datasheet
9 In Stock
3 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.180 (CNY426.2134) |
| 5+ | CNY348.870 (CNY394.2231) |
| 10+ | CNY320.560 (CNY362.2328) |
| 25+ | CNY300.500 (CNY339.565) |
| 50+ | CNY286.170 (CNY323.3721) |
| 100+ | CNY272.530 (CNY307.9589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.18 (CNY426.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNMB010
Order Code2579802
Product RangeCA-RSPNMB Series
Technical Datasheet
Connector to ConnectorSMA RP Plug to N-Type Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable Type-
Connector Type ASMA RP Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColourWhite
Product RangeCA-RSPNMB Series
Product Overview
The CA-RSPNMB010 is a 10ft RF Coaxial Cable Assembly with reverse polarity SMA straight plug to N-type straight plug connection. This 195 series low loss coaxial cable is perfect for use with Wi-Fi antennas and radios.
- High performance
Applications
RF Communications, Wireless, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Connector to Connector
SMA RP Plug to N-Type Plug
Cable Length - Metric
3m
Connector Type A
SMA RP Straight Plug
Impedance
50ohm
Product Range
CA-RSPNMB Series
Cable Length - Imperial
9.8ft
Coaxial Cable Type
-
Connector Type B
N Type Straight Plug
Jacket Colour
White
Technical Docs (1)
Alternatives for CA-RSPNMB010
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153088