Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.490 (CNY332.7737) |
| 10+ | CNY288.610 (CNY326.1293) |
| 25+ | CNY282.720 (CNY319.4736) |
| 100+ | CNY276.830 (CNY312.8179) |
| 250+ | CNY270.940 (CNY306.1622) |
| 500+ | CNY265.050 (CNY299.5065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.49 (CNY332.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPRSJA010
Order Code4211776
Product RangeCA-RSPRSJA Series
Connector to ConnectorSMA RP Plug to SMA RP Jack
Cable Length - Imperial10ft
Cable Length - Metric3.048m
Coaxial Cable TypeCA-195
Impedance50ohm
Jacket ColourBlack
Product RangeCA-RSPRSJA Series
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Jack
Cable Length - Metric
3.048m
Impedance
50ohm
Product Range
CA-RSPRSJA Series
Cable Length - Imperial
10ft
Coaxial Cable Type
CA-195
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127913