Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-SMRNMA002
Order Code4211786
Product RangeCA-SMRNMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.330 (CNY430.9029) |
| 5+ | CNY351.420 (CNY397.1046) |
| 10+ | CNY321.500 (CNY363.295) |
| 25+ | CNY304.900 (CNY344.537) |
| 50+ | CNY290.360 (CNY328.1068) |
| 100+ | CNY276.510 (CNY312.4563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.33 (CNY430.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SMRNMA002
Order Code4211786
Product RangeCA-SMRNMA Series
Connector to ConnectorN-Type Plug to 90° SMA Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195R
Connector Type AN-Type Plug
Connector Type B90° SMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-SMRNMA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to 90° SMA Plug
Cable Length - Metric
609.6mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-SMRNMA Series
Cable Length - Imperial
2ft
Coaxial Cable Type
CA-195R
Connector Type B
90° SMA Plug
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA-SMRNMA002
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001