Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-SMRNMA004
Order Code4211787
Product RangeCA-SMRNMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY317.580 (CNY358.8654) |
| 5+ | CNY293.760 (CNY331.9488) |
| 10+ | CNY269.940 (CNY305.0322) |
| 25+ | CNY253.040 (CNY285.9352) |
| 50+ | CNY240.970 (CNY272.2961) |
| 100+ | CNY229.480 (CNY259.3124) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.58 (CNY358.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SMRNMA004
Order Code4211787
Product RangeCA-SMRNMA Series
Cable Length - Imperial4ft
Connector to ConnectorN-Type Plug to 90° SMA Plug
Cable Length - Metric1.2m
Coaxial Cable TypeCA-195R
Connector Type AN-Type Plug
Connector Type B90° SMA Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-SMRNMA Series
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.2m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
CA-SMRNMA Series
Connector to Connector
N-Type Plug to 90° SMA Plug
Coaxial Cable Type
CA-195R
Connector Type B
90° SMA Plug
Jacket Colour
Black
Technical Docs (1)
Alternatives for CA-SMRNMA004
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001