Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA-SSMNMA002
Order Code4211788
Product RangeCA-SSMNMA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY413.890 (CNY467.6957) |
| 10+ | CNY405.620 (CNY458.3506) |
| 25+ | CNY397.340 (CNY448.9942) |
| 100+ | CNY389.060 (CNY439.6378) |
| 250+ | CNY380.780 (CNY430.2814) |
| 500+ | CNY372.510 (CNY420.9363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY413.89 (CNY467.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SSMNMA002
Order Code4211788
Product RangeCA-SSMNMA Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to Connector90° SMA Plug to N-Type Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195
Connector Type ASMA Right Angle Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColourBlack
Product RangeCA-SSMNMA Series
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CA-SSMNMA Series
Connector to Connector
90° SMA Plug to N-Type Plug
Coaxial Cable Type
CA-195
Connector Type B
N-Type Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874