Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.280 (CNY365.3064) |
| 10+ | CNY316.820 (CNY358.0066) |
| 25+ | CNY310.350 (CNY350.6955) |
| 100+ | CNY303.890 (CNY343.3957) |
| 250+ | CNY297.420 (CNY336.0846) |
| 500+ | CNY290.960 (CNY328.7848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.28 (CNY365.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-UFLQ010
Order Code4211795
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable Type1.13mm Mini
Connector Type AU.FL Right Angle Plug
Connector Type BFree End
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
1.13mm Mini
Connector Type B
Free End
Jacket Colour
-
Cable Length - Metric
3.05m
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001