Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY632.240 (CNY714.4312) |
| 5+ | CNY584.820 (CNY660.8466) |
| 10+ | CNY537.390 (CNY607.2507) |
| 25+ | CNY503.770 (CNY569.2601) |
| 50+ | CNY479.760 (CNY542.1288) |
| 100+ | CNY456.890 (CNY516.2857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY632.24 (CNY714.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Imperial
50ft
Coaxial Cable Type
CA-400
Connector Type B
N-Type Plug
Jacket Colour
Black
Cable Length - Metric
15m
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.561264
