Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCA4RTMRTF010
Order Code4211755
Product RangeCA-400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.580 (CNY596.1654) |
| 10+ | CNY517.030 (CNY584.2439) |
| 25+ | CNY506.480 (CNY572.3224) |
| 100+ | CNY495.930 (CNY560.4009) |
| 250+ | CNY485.380 (CNY548.4794) |
| 500+ | CNY474.830 (CNY536.5579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY527.58 (CNY596.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA4RTMRTF010
Order Code4211755
Product RangeCA-400 Series
Technical Datasheet
Connector to ConnectorTNC RP Plug to TNC RP Jack
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeCA-400
Connector Type ATNC RP Plug
Connector Type BTNC RP Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCA-400 Series
Technical Specifications
Connector to Connector
TNC RP Plug to TNC RP Jack
Cable Length - Metric
3.05m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
CA-400 Series
Cable Length - Imperial
10ft
Coaxial Cable Type
CA-400
Connector Type B
TNC RP Jack
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001